Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-120
Newark Part No.29M9953
Product RangeK10 Series
Also Known As4-1393144-0
Your Part Number
Technical Datasheet
934 In Stock
750 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 10+ | $19.460 |
| 25+ | $18.690 |
| 50+ | $18.130 |
| 100+ | $17.580 |
| 250+ | $16.900 |
| 500+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-120
Newark Part No.29M9953
Product RangeK10 Series
Also Known As4-1393144-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance3.9kohm
SVHCCadmium oxide
Product Overview
The K10P-11A15-120 is a 2-pole miniature plug-in Power Relay with socket mounting, 15A contact current rating, 3.9kΩ coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- DPDT contact configuration
- 100mA at 12V minimum contact switching load
- 0.160" PCB terminals
- Monostable AC coil magnetic system
- Class B UL coil insulation
Applications
Industrial, Medical, Motor Drive & Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
3.9kohm
Coil Voltage
120VAC
Product Range
K10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate