Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCSJ-38-70010
Newark Part No.24F2952
Product RangeCS Series
Also Known As1-1393138-2
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCSJ-38-70010
Newark Part No.24F2952
Product RangeCS Series
Also Known As1-1393138-2
Technical Datasheet
Product RangeCS Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingQuick Connect
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Supply Voltage Max150VAC
Power Consumption3VA
SVHCTo Be Advised
Product Overview
The CSJ-38-70010 is a Voltage Sensing Relay with plastic dust cover enclosure, DPDT contacts, continuous duty cycle, quick-connect terminals and 8-pin octal style plug termination. This CS-series socket mount relay features adjustable pick-up and drop-out mode of operation. Can be used as an over or undervoltage sensor. Overvoltage sensor the relay remains de-energized until an overvoltage is sensed. Undervoltage sensor the relay remains energized until the voltage decreases to the preset level, where the sensor de-energizes the relay.
- 90 to 138 Drop-out voltage
- -10 to 55°C Operating temperature range
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
CS Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Power Consumption
3VA
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Supply Voltage Max
150VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate