Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCRB-48-70010
Newark Part No.33F1668
Product RangeCR Series
Also Known As9-1393137-9
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoCRB-48-70010
Newark Part No.33F1668
Product RangeCR Series
Also Known As9-1393137-9
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCR Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Product Overview
The CRB-48-70010 is a Recycle Time Delay Relay with white plastic case enclosure, 2-form-C (DPDT) silver-cadmium oxide alloy contacts and quick-connect terminals. This 9-1393137-9 socket mount recycle time delay relay features 0.1 to 10 second timing range. Individual ON and OFF time adjustable knob.
- Transient protection
- Reverse voltage protection
- Initial dielectric strength 500Vrms between open contacts
- -10 to 55°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
CR Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
