Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E894
Newark Part No.46F3589
Also Known As2-1419106-6
Your Part Number
672 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 10+ | $15.990 |
| 25+ | $14.820 |
| 50+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E894
Newark Part No.46F3589
Also Known As2-1419106-6
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E894 is a 14-pin Relay Socket made of glass-filled polyester with tin-plated spring brass base contacts and screw terminals. This socket is suitable for use with KHA, KHS and PT-series relays and ideal for panel mounting. The plates and brackets of this socket permit various mounting options.
- Hold down springs
- Grounding provision
- Approved by UL E22575, E59244 and CSA LR15734 standards
Applications
Industrial
Warnings
Printed circuit sockets are manufactured with floating (Loose) terminals. This permits them to align with holes in the circuit board and with the relay terminals.
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
5A
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate