Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432791-1
Newark Part No.52K6431
Product RangeVF4 Series
Also Known As52K6431
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432791-1
Newark Part No.52K6431
Product RangeVF4 Series
Also Known As52K6431
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeVF4 Series
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1432791-1 is a 1-pole Automotive Relay with panel mount, 30A contact rating, 90Ω coil resistance, 12VDC coil voltage and silver tin oxide contacts.
- SPDT contact configuration
Applications
Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
VF4 Series
Coil Resistance
90ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate