Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No9-1419125-7
Newark Part No.48W0936
Product RangeSDT-R Series
Also Known AsSDT-S-112DMR,000
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No9-1419125-7
Newark Part No.48W0936
Product RangeSDT-R Series
Also Known AsSDT-S-112DMR,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeSDT-R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance267ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (16-Jan-2020)
Alternatives for 9-1419125-7
1 Product Found
Product Overview
The SDT-R series PCB miniature General Purpose Relay with 1-form-A contact arrangement.
- Flux proof, wash tight version available
- 10A Contact rating
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
267ohm
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
12VDC
Product Range
SDT-R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
