Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-112D2H,000
Newark Part No.36K2007
Product RangePCH Series
Also Known AsPCH-112D2H
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCH-112D2H,000
Newark Part No.36K2007
Product RangePCH Series
Also Known AsPCH-112D2H
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangePCH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PCH-112D2H,000 is a standard miniature PCB Relay with DC coil. This PCH-series relay has 1-form-C (1CO) AgSnO contact with wash tight sealed plastic cover. Typical applications such as appliances, refrigerators, microwave ovens.
- Class F insulation system designation
- -45 to 85°C Ambient temperature range
Applications
Consumer Electronics, Microwave
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
12VDC
Product Range
PCH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
360ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
