Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOUAZ-SS-112L,900
Newark Part No.73J6576
Product RangeOUAZ Series
Also Known As1419131-5
Your Part Number
Technical Datasheet
1,198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.040 |
| 25+ | $3.870 |
| 50+ | $3.560 |
| 100+ | $3.280 |
| 500+ | $3.020 |
| 1000+ | $2.890 |
| 2500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOUAZ-SS-112L,900
Newark Part No.73J6576
Product RangeOUAZ Series
Also Known As1419131-5
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance700ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OUAZ-SS-112L,900 is a signal PCB Relay with DC coil. This QUAZ-series relay has 1-form-C (1CO) AgPd alloy contact with flux proof sealing and sensitive coil power. Typical applications such as telecommunications, office machine.
- PCB terminal type
- 200mW Coil power
- -30 to 70°C Ambient temperature range
Applications
Communications & Networking
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability