Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOUAZ-SS-112D,900
Newark Part No.73J6575
Product RangeOUAZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.690 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOUAZ-SS-112D,900
Newark Part No.73J6575
Product RangeOUAZ Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance320ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OUAZ-SS-112D,900 is a signal PCB Relay with DC coil. This QUAZ-series relay 1-form-C (1CO) AgPd alloy contact with flux proof sealing and standard coil power. Typical applications such as telecommunications, office machine.
- PCB terminal type
- 540mW Coil power
- -30 to 70°C Ambient temperature range
Applications
Communications & Networking
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
320ohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate