Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SH-124LM,000MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0527
Product RangeOJE Series
Your Part Number
3,564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.060 |
| 250+ | $0.976 |
| 500+ | $0.862 |
| 1000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOJE-SH-124LM,000MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0527
Product RangeOJE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangeOJE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.88kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OJE series miniature PCB General Purpose Relay with 4000Vrms coil to contact dielectric strength.
- Sensitive coil optional
- Small size
- 3 to 10A Rating
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
OJE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
