Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B11RCCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55R0147
Product RangeR Series
Also Known As1879026-8, YR1 0.1% 11R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.372 |
| 4000+ | $0.347 |
| 6000+ | $0.322 |
| 10000+ | $0.317 |
| 20000+ | $0.311 |
| 50000+ | $0.304 |
| 100000+ | $0.298 |
| 200000+ | $0.292 |
Price for:Each
Minimum: 2000
Multiple: 2000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoYR1B11RCCCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.55R0147
Product RangeR Series
Also Known As1879026-8, YR1 0.1% 11R
Technical Datasheet
Resistance11ohm
Product RangeR Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Temperature Coefficient± 15ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
11ohm
Resistance Tolerance
± 0.1%
Power Rating
250mW
Temperature Coefficient
± 15ppm/°C
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
