Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX1SJ4R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59T0018 |
| Product Range | ROX Series |
| Your Part Number | |
| Technical Datasheet |
16,777 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.176 |
| 25+ | $0.134 |
| 50+ | $0.127 |
| 100+ | $0.120 |
| 500+ | $0.094 |
| 1000+ | $0.075 |
| 2500+ | $0.074 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | ROX1SJ4R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59T0018 |
| Product Range | ROX Series |
| Technical Datasheet | |
| Resistance | 4.7ohm |
| Product Range | ROX Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Oxide |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Type | Flame Proof |
| Product Diameter | 3.5mm |
| Product Length | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.7ohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Oxide |
| Resistor Type | Flame Proof |
| Product Length | 10mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | ROX Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 350ppm/°C |
| Product Diameter | 3.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ROX1SJ4R7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
