Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F1K1C1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AK2102
Re-Reel73M9640RL
Cut Tape73M9640
Product RangeCPF Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.044 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.044 |
| 25+ | $0.039 |
| 100+ | $0.033 |
| 250+ | $0.030 |
| 500+ | $0.028 |
| 1000+ | $0.026 |
| 2500+ | $0.025 |
| 5000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.045 |
| 3000+ | $0.041 |
| 5000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0603F1K1C1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel51AK2102
Re-Reel73M9640RL
Cut Tape73M9640
Product RangeCPF Series
Technical Datasheet
Resistance1.1kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.1kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CPF0603F1K1C1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
