Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | KC-11Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J3886 |
| Product Range | Kilovac KC Series |
| Also Known As | 1618278-1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,818.030 |
Price for:Each
Minimum: 5
Multiple: 5
$9,090.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - KILOVAC |
|---|---|
| Manufacturer Part No | KC-11Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J3886 |
| Product Range | Kilovac KC Series |
| Also Known As | 1618278-1 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 26.5VDC |
| Contact Current | 15A |
| Product Range | Kilovac KC Series |
| Relay Mounting | Panel Mount |
| Coil Type | DC |
| Contact Voltage VAC | - |
| Relay Terminals | Turret |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 15kV |
| Contact Material | - |
| Coil Resistance | 250ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 15A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | - |
| Relay Type | Power - General Purpose |
| Contact Material | - |
| SVHC | No SVHC (23-Jan-2024) |
| Coil Voltage | 26.5VDC |
|---|---|
| Product Range | Kilovac KC Series |
| Coil Type | DC |
| Relay Terminals | Turret |
| Contact Voltage VDC | 15kV |
| Coil Resistance | 250ohm |
Technical Docs (1)
Alternatives for KC-11
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
