Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRJ11-2L-B
Newark Part No.83F4463
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRJ11-2L-B
Newark Part No.83F4463
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts2Contacts
No. of Positions / Loaded Contacts (per Port)6P2C
LAN Category-
No. of Positions6Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
2Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ11 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P2C
No. of Positions
6Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate