Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0DBX0
Newark Part No.93B6649
Product RangeCorcom P Series
Also Known As6609105-9
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 5+ | $24.390 |
| 10+ | $22.420 |
| 25+ | $19.730 |
| 50+ | $18.890 |
| 100+ | $17.550 |
| 250+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0DBX0
Newark Part No.93B6649
Product RangeCorcom P Series
Also Known As6609105-9
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS0S0DBX0 is a Power Entry Connector with 0.187" FASTON output. It has dual fuse options and snap-in mount style.
- DPST Switch type
- 250VAC Maximum Voltage
Applications
Power Management
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom P Series
Power Entry Module Applications
Medical
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability