Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609034-5
Newark Part No.69K7129
Product RangeCorcom DK Series
Also Known As6VDK1=F7603 S0
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $30.530 |
Price for:Each
Minimum: 144
Multiple: 12
$4,396.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609034-5
Newark Part No.69K7129
Product RangeCorcom DK Series
Also Known As6VDK1=F7603 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min516µH
Capacitance1.08µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeCorcom DK Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
1.08µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
516µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
Corcom DK Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate