Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5VK3
Newark Part No.52K4257
Product RangeK Series
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.360 |
| 5+ | $26.250 |
| 10+ | $25.140 |
| 25+ | $24.030 |
| 50+ | $24.000 |
| 100+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5VK3
Newark Part No.52K4257
Product RangeK Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
Filter TypeEMI, RFI
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
Inductance Min516µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.203µF
Leakage Current Max1mA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5VK3 is a 1-phase 5A general purpose RFI Power Line Filter suitable for high impedance load and available with ground line conductor. The K series filter is well suited to applications where pulsed, continuous and/or intermittent RFI interference is present. It has wire leaded terminals.
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
Filter Terminals
Wire Leaded
Inductance Min
516µH
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.203µF
Filter Input Terminals
Wire Leaded
Product Range
K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability