Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6609028-6
Newark Part No.52K3852
Product RangeK Series
Also Known As3VK3=F7136 S0
Your Part Number
403 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.710 |
| 5+ | $30.480 |
| 10+ | $28.240 |
| 25+ | $26.010 |
| 50+ | $25.550 |
| 100+ | $25.090 |
| 250+ | $24.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6609028-6
Newark Part No.52K3852
Product RangeK Series
Also Known As3VK3=F7136 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min1.76mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.203µF
Filter Input TerminalsWire Leaded
Leakage Current Max1mA
Filter Output TerminalsWire Leaded
Product RangeK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3VK3 is a 3A general purpose RFI Power Line Filter suitable for high impedance loads. This 6609028-6 filter is well suited to applications where pulsed, continuous and/or intermittent RFI interference is present. It meets the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment.
- Wire leads input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1.76mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
3A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
0.203µF
Leakage Current Max
1mA
Product Range
K Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
