Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3ET1
Newark Part No.52K4499
Product RangeT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.230 |
| 50+ | $55.560 |
| 100+ | $54.900 |
| 250+ | $54.230 |
Price for:Each
Minimum: 36
Multiple: 36
$2,024.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3ET1
Newark Part No.52K4499
Product RangeT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min36.8mH
Capacitance0.94µF
Filter MountingChassis Mount
Leakage Current Max500µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3ET1 is a 3A high performance RFI Power Line Filter for switching power supplies. This 6609046-1 filter offers superior common-mode and premium differential-mode attenuation.
- 0.250" Spade terminals input/output style
- Smaller package sizes than the EP series
- Very low leakage current requirements
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.94µF
Leakage Current Max
500µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
36.8mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
T Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate