Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609042-5
Newark Part No.83K8184
Product RangeCorcom S Series
Also Known As20VS6=F7770 S0
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $107.210 |
| 25+ | $105.690 |
| 50+ | $97.090 |
| 100+ | $93.050 |
| 250+ | $89.000 |
Price for:Each
Minimum: 16
Multiple: 16
$1,715.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6609042-5
Newark Part No.83K8184
Product RangeCorcom S Series
Also Known As20VS6=F7770 S0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsStud
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max700µA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeCorcom S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Phases
Single Phase
No. of Stages
2 Stage
Leakage Current Max
700µA
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Stud
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
Corcom S Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate