Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB6
Newark Part No.52K3295
Product RangeB Series
Also Known As1-6609021-3
Your Part Number
Technical Datasheet
32 In Stock
96 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.160 |
| 5+ | $35.750 |
| 10+ | $34.330 |
| 25+ | $32.920 |
| 50+ | $31.970 |
| 100+ | $31.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VB6
Newark Part No.52K3295
Product RangeB Series
Also Known As1-6609021-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesSingle Phase
Inductance Min440µH
No. of Stages1 Stage
Capacitance12000pF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max700µA
Filter Output TerminalsStud
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20VB6 is a 1-phase 20A general purpose RFI Filter for high impedance loads at low current. The B series filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment. It has stud terminals.
- Thread bolt input/output style
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Stud
Inductance Min
440µH
Capacitance
12000pF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability