Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1VB3
Newark Part No.52K3846
Product RangeB Series
Also Known As6609021-2
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.850 |
| 5+ | $25.820 |
| 10+ | $23.790 |
| 25+ | $22.290 |
| 50+ | $22.020 |
| 100+ | $21.740 |
| 250+ | $19.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1VB3
Newark Part No.52K3846
Product RangeB Series
Also Known As6609021-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min1.86mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance12000pF
Leakage Current Max700µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1VB3 is a 1-phase 1A flanged-mount general purpose RFI Power Line Filter for high impedance loads at low current. It offers wire-leaded terminals and input/outputs.
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1.86mH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
1A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Wire Leaded
Product Range
B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate