Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15ET6
Newark Part No.52K3308
Product RangeT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $107.140 |
| 25+ | $102.150 |
Price for:Each
Minimum: 12
Multiple: 12
$1,285.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15ET6
Newark Part No.52K3308
Product RangeT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating15A
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min5.07mH
Capacitance2.075µF
Filter MountingChassis Mount
Leakage Current Max500µA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
2.075µF
Leakage Current Max
500µA
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
15A
No. of Phases
Single Phase
Inductance Min
5.07mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
T Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate