Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VB3
Newark Part No.52K3293
Product RangeB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.530 |
| 250+ | $19.510 |
Price for:Each
Minimum: 105
Multiple: 105
$2,050.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VB3
Newark Part No.52K3293
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min495µH
Capacitance12000pF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max700µA
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10VB3 is a 10A general purpose RFI Filter for high impedance loads at low current. This 1-6609021-0 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- Wire leads input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
495µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Product Range
B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate