Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCA-125-9Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83R0226 |
| Product Range | FCA-125 Series |
| Also Known As | 5-1617748-8 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $414.660 |
| 5+ | $378.640 |
| 10+ | $342.610 |
Price for:Each
Minimum: 1
Multiple: 1
$414.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCA-125-9Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83R0226 |
| Product Range | FCA-125 Series |
| Also Known As | 5-1617748-8 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 28VDC |
| Contact Current | 25A |
| Product Range | FCA-125 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 115V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 320ohm |
| SVHC | Cadmium (21-Jan-2025) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 115V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| SVHC | Cadmium (21-Jan-2025) |
| Coil Voltage | 28VDC |
|---|---|
| Product Range | FCA-125 Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 28V |
| Coil Resistance | 320ohm |
Technical Docs (2)
Alternatives for FCA-125-9
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
