Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCA-125-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 79R1724 |
| Product Range | FCA-125 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $296.460 |
| 3+ | $293.130 |
| 5+ | $289.800 |
| 10+ | $281.470 |
| 25+ | $268.150 |
Price for:Each
Minimum: 1
Multiple: 1
$296.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | FCA-125-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 79R1724 |
| Product Range | FCA-125 Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 28VDC |
| Contact Current | 25A |
| Product Range | FCA-125 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 115V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 320ohm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 115V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (15-Jan-2019) |
| Coil Voltage | 28VDC |
|---|---|
| Product Range | FCA-125 Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | 28V |
| Coil Resistance | 320ohm |
Technical Docs (3)
Alternatives for FCA-125-5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
