Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6-1437651-9
Newark Part No.16H0992
Your Part Number
Technical Datasheet
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.27 |
| 10+ | $2.16 |
| 25+ | $2.06 |
| 50+ | $1.89 |
| 100+ | $1.71 |
| 500+ | $1.55 |
| 1000+ | $1.49 |
| 2500+ | $1.43 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6-1437651-9
Newark Part No.16H0992
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6-1437651-9 is a 3-position 25A black PCB-mount Tri-Barrier Terminal Block with printed circuit bottom termination, wire clamp combo head and a direct (all positions filled) right angle mounting. It is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw. It is suitable for use with the printed circuit boards.
- Open bottom with standoffs block
- Combo phil-slot screw head
- UL94V-0 Flammability
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability