Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23105A5307A201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34K0284
Product RangeD2n/V23105 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $5.470 |
| 25+ | $5.360 |
| 50+ | $5.250 |
| 100+ | $5.130 |
| 250+ | $5.020 |
| 500+ | $4.910 |
| 1000+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23105A5307A201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34K0284
Product RangeD2n/V23105 Series
Technical Datasheet
Coil Voltage48VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance11.52kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
48VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
11.52kohm
Contact Configuration
DPDT
Product Range
D2n/V23105 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
