Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079H1203B301
Newark Part No.99W6357
Product RangeP2/V23079 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
Price for:Each
Minimum: 20000
Multiple: 20000
$60,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079H1203B301
Newark Part No.99W6357
Product RangeP2/V23079 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
