Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM07TSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 19K8747 |
| Product Range | IM Series |
| Your Part Number | |
| Technical Datasheet |
582 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $6.190 |
| 25+ | $5.940 |
| 50+ | $5.920 |
| 100+ | $5.580 |
| 250+ | $5.350 |
| 500+ | $5.180 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | IM07TSCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 19K8747 |
| Product Range | IM Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | IM Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Palladium Ruthenium |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for IM07TS
2 Products Found
Product Overview
The IM07TS is a slim line and low profile Telecom/Signal Relay with standard version non-latching coil. This 3-1462037-0 through hole mount telecom/signal relay has 2-form-C (DPDT) palladium ruthenium contacts, bifurcated gold-plated contact style and solder terminals. High sensitivity results in low nominal power consumption. High mechanical shock resistance up to 300G functional up to 500G survival.
- Ultra high sensitive 50mW
- Hermetically sealed (RT V)
- 60mm² Minimum board-space
Applications
Communications & Networking, Commercial, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | IM Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Palladium Ruthenium |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
