Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967067-1
Newark Part No.97C7346
Your Part Number
Technical Datasheet
59,042 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 10+ | $0.071 |
| 25+ | $0.065 |
| 100+ | $0.062 |
| 500+ | $0.056 |
| 1000+ | $0.054 |
| 2500+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967067-1
Newark Part No.97C7346
Technical Datasheet
Accessory TypeSeal Protector
For Use WithGET 0.64 Connector System
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 967067-1 is a silicone Single-wire Seal with 3.55mm cavity diameter. This wire seal is suitable for MCON 1.2/HPF 1.2 interconnection system.
- 1.4 to 1.9mm Cable Insulation Diameter
- -40 to 130°C Operating Temperature
Applications
Automotive
Technical Specifications
Accessory Type
Seal Protector
Product Range
-
For Use With
GET 0.64 Connector System
SVHC
No SVHC (25-Jun-2025)
Alternatives for 967067-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate