Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964263-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2889
Cut Tape20R0160
Product RangeMicro-Timer II Series
Your Part Number
310 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 25+ | $0.239 |
| 50+ | $0.217 |
| 100+ | $0.199 |
| 500+ | $0.180 |
| 1000+ | $0.168 |
| 5000+ | $0.158 |
| 10000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.112 |
| 30000+ | $0.108 |
| 48000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964263-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2889
Cut Tape20R0160
Product RangeMicro-Timer II Series
Product RangeMicro-Timer II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithMicro-Timer II Series Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Timer II Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Micro-Timer II Series Connectors
Contact Plating
Tin
Alternatives for 964263-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
