2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    9-1478240-0

                                                                                                    Crimp Tool, Ratchet, GREENPAR Coax Dies, Micro Quadlok, Universal Mate-N-Lok

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 9-1478240-0
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No9-1478240-0
                                                                                                    Newark Part No.61H9211
                                                                                                    Product RangeTe Connectivity / Amp 9-1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/20/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$341.240
                                                                                                    3+$335.820
                                                                                                    5+$332.530
                                                                                                    10+$329.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $341.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No9-1478240-0
                                                                                                    Newark Part No.61H9211
                                                                                                    Product RangeTe Connectivity / Amp 9-1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeRatchet
                                                                                                    For Use WithGREENPAR Coax Dies, Micro Quadlok, Universal Mate-N-Lok
                                                                                                    Product RangeTe Connectivity / Amp 9-1
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 9-1478240-0 is a hand SDE PEW 12 Ratchet Crimp Tool frame assembly for use with AMP D4200 dynamic series contacts, with two crimping jaws, an adjustable ratchet, spring-actuated handles, two die retaining screws and an emergency ratchet release. The slotted design of the crimping jaws permits easy installation and removal of crimping dies, the adjustable ratchet allows handle pressure to be set for optimum crimping die performance. This tool is intended for occasional use and low volume applications.

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial, Commercial

                                                                                                    Warnings

                                                                                                    Never reuse or re-terminate a terminal.

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Ratchet

                                                                                                    Product Range

                                                                                                    Te Connectivity / Amp 9-1

                                                                                                    For Use With

                                                                                                    GREENPAR Coax Dies, Micro Quadlok, Universal Mate-N-Lok

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:Lead