Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8080-1G1-LF
Newark Part No.16M2700
Product Range8080-1G Series
Also Known As6-1437504-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $26.540 |
Price for:Each
Minimum: 400
Multiple: 400
$10,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8080-1G1-LF
Newark Part No.16M2700
Product Range8080-1G Series
Also Known As6-1437504-3
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-3 Socket
Pitch Spacing-
Product Range8080-1G Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 8080-1G series 3-position 1-lug TO-3 Transistor Socket with silver plated beryllium copper terminal and a Diallyl Phthalate (DAP) insulator. It can be of green or blue and accepts 1.02mm size lead.
- -55 to 125°C Operating temperature range
- Contact terminal configuration
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
TO-3 Socket
Product Range
8080-1G Series
Contact Material
Beryllium Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 8080-1G1-LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
