Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8058-1G29
Newark Part No.65F1646
Product Range8058 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
Price for:Each
Minimum: 400
Multiple: 400
$4,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8058-1G29
Newark Part No.65F1646
Product Range8058 Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-5 Socket
Pitch Spacing-
Product Range8058 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
TO-5 Socket
Product Range
8058 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate