Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-53419-1
Newark Part No.96F7434
Product RangePIDG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-53419-1
Newark Part No.96F7434
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG Series
Insulator ColourNatural
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Natural
SVHC
Lead
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate