Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-52924-1
Newark Part No.96F7730
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $72.040 |
| 25+ | $70.680 |
| 50+ | $69.170 |
| 100+ | $67.680 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$720.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-52924-1
Newark Part No.96F7730
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 22AWG
Conductor Area CSA0.4mm²
Wire Size AWG Max22AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourYellow
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
26AWG to 22AWG
Wire Size AWG Max
22AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Phosphor Bronze
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
