Low

8-34156-1 - 

Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

8-34156-1 - Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

The actual product may differ from image shown

Manufacturer Part No:
8-34156-1
Newark Part No.:
96F7278
Product Range
PLASTI-GRIP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
PLASTI-GRIP Series
:
22AWG
:
16AWG
:
1.65mm²
:
M5
:
#10
:
Vinyl
:
Red
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Crimp Tool, Hand, AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices

124 in stock

Each

1+ $338.50 Web only price 3+ $332.47 Web only price 5+ $327.22 Web only price 10+ $315.95 Web only price 25+ $304.69 Web only price More Less

AMP - TE CONNECTIVITY

Crimp Tool, Hand, AMP PIDG/PLASTI GRIP Faston Contacts

30 in stock

Each

1+ $118.02 Web only price 5+ $110.87 Web only price 10+ $107.29 Web only price 25+ $103.71 Web only price 50+ $100.14 Web only price 100+ $98.00 Web only price More Less

AMP - TE CONNECTIVITY

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

702 in stock

Each

1+ $0.74 10+ $0.591 25+ $0.565 50+ $0.54 100+ $0.514 500+ $0.462 1000+ $0.411 More Less

25 in stock

Each

1+ $410.97 Web only price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$32.10 $ 32.10
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.10
5 + $28.00
10 + $23.10
25 + $22.30
50 + $20.80
100 + $20.60
250 + $20.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.