
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.230 |
| 25+ | $3.110 |
| 50+ | $3.000 |
| 100+ | $2.880 |
| Quantity | Price |
|---|---|
| 900+ | $2.220 |
Product Information
Product Overview
The 8-188275-6 is a 16-way 1-row Female-on-board Connector with vertical PCB mounting orientation, surface mount device, low profile, tin plating over nickel solder tail, tin plating over nickel phosphor bronze contact. This SMD connector version is designed for standard reflow and infrared solder processes (FULL SMD). Polarization is accomplished by the housing, there for no polarization holes in the PC board are required. The contact is designed with an additional spring to compensate for differences in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- UL94V-0 Flammability rating
- Shrouded type
- 1000MΩ Insulation resistance
- 100VDC Operating voltage
- Dual beam contact
- Polarization mating alignment
Applications
Industrial
Technical Specifications
Board-to-Board
Receptacle
16Contacts
Surface Mount Straight
Phosphor Bronze
No SVHC (04-Feb-2026)
1.27mm
1Rows
Surface Mount Straight
Micro-MaTch
Tin Plated Contacts
Alternatives for 8-188275-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
