Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794772-4
Newark Part No.02E8763
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Technical Datasheet
2,232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.685 |
| 25+ | $0.506 |
| 100+ | $0.471 |
| 500+ | $0.451 |
| 1000+ | $0.382 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794772-4
Newark Part No.02E8763
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max-
For Use WithMini-Universal MATE-N-LOK Sealed Connectors
Product RangeMini Universal MATE-N-LOK Series
Seal Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 794772-4 is an Interface Seal made up of urethane foam for use with the mini universal MATE-N-LOK sealed connectors.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Cable Diameter Max
-
Product Range
Mini Universal MATE-N-LOK Series
SVHC
No SVHC (25-Jun-2025)
For Use With
Mini-Universal MATE-N-LOK Sealed Connectors
Seal Material
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability