Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.269 |
| 25+ | $0.254 |
| 100+ | $0.234 |
| 500+ | $0.213 |
Product Information
Alternatives for 790319-3
1 Product Found
Product Overview
The 790319-3 is a female quick Disconnect Terminal made of brass with pre-tin plated finish. This positive lock receptacle features crimp termination and specifically designed to provide ease of assembly and secure retention to mating tabs. This unique feature is attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure or automatically by a cam inside specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function. This socket terminal accepts 12 to 10AWG wire.
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
- Terminated by automatic or semi-automatic equipment
Applications
Industrial
Technical Specifications
MK I Series
Crimp
Tin Plated Contacts
12AWG
No SVHC (25-Jun-2025)
Socket
10AWG
-
Brass
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate