Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No788157-1
Newark Part No.16H5917
Product RangeCPC Series 1
Your Part Number
251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 10+ | $17.250 |
| 25+ | $16.170 |
| 50+ | $15.400 |
| 100+ | $14.660 |
| 250+ | $13.570 |
| 500+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No788157-1
Newark Part No.16H5917
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
