Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-4
Newark Part No.55W5073
Product RangeAMPSEAL
Your Part Number
950 In Stock
Need more?
93 Delivery in 1-3 Business Days(US stock)
857 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 10+ | $9.190 |
| 25+ | $8.490 |
| 50+ | $7.780 |
| 100+ | $7.170 |
| 250+ | $6.940 |
| 500+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770680-4
Newark Part No.55W5073
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions23Positions
Pitch Spacing-
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Positions
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for 770680-4
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
