Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770425-1
Newark Part No.34B1834
Product RangeCommercial 0.093" Series
Your Part Number
661 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.624 |
| 25+ | $0.558 |
| 50+ | $0.545 |
| 100+ | $0.531 |
| 500+ | $0.474 |
| 1000+ | $0.423 |
| 2500+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770425-1
Newark Part No.34B1834
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions2Positions
Pitch Spacing6.3mm
For Use With0.093" Commercial Pin and Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
2Positions
For Use With
0.093" Commercial Pin and Socket Contacts
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
