Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-2
Newark Part No.92F4858
Product RangeAMPLIMITE 0.050 Series
Your Part Number
Technical Datasheet
3,734 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.310 |
| 25+ | $3.260 |
| 50+ | $3.210 |
| 100+ | $3.160 |
| 500+ | $2.840 |
| 1000+ | $2.720 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749087-2
Newark Part No.92F4858
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
Screw Length4.39mm
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 749087-2 is a Female Screw Lock Kit made of stainless steel. The D-sub connector female screw lock is recommended for right-angle board mount connectors and is suitable for use with the AMPLIMITE .050 series hardware and dust covers, series III.
Applications
Industrial
Contents
2 Female screw locks.
Technical Specifications
Product Range
AMPLIMITE 0.050 Series
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
4.39mm
Thread Size - Imperial
2-56
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability