Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747973-1
Newark Part No.50F623
Your Part Number
Technical Datasheet
5,565 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.820 |
| 25+ | $1.750 |
| 50+ | $1.710 |
| 100+ | $1.630 |
| 500+ | $1.360 |
| 1000+ | $1.240 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747973-1
Newark Part No.50F623
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6.48mm
Cable Diameter Max11.94mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Product Overview
The 747973-1 is a 6-piece black Grommet Set made of flexible PVC. It is ideal for 0.255 to 0.47-inch cable.
- Straight mounting angle
- Standard grade
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11.94mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Cable Diameter Min
6.48mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability