Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745201-9
Newark Part No.42K7904
Product RangeAMPLIMITE HDE-20 Series
Your Part Number
Technical Datasheet
382 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745201-9
Newark Part No.42K7904
Product RangeAMPLIMITE HDE-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDE-20 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialPlastic Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Amplimite HDE-20 series D-sub Connectors for discrete wire and jacketed cable. It has phosphor bronze contacts with thermoplastic or steel, tin plated housing. All connectors are preloaded with insulation displacement contacts. Pins in plug connectors and sockets in receptacle connectors. Contacts accept a maximum wire insulation thickness of .015-inch and a maximum wire insulation diameter of .06-inch.
- Available in all 9, 15, 25 and 37 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Post plated contacts with no bare edges
- Duplex plated contacts-gold on mating end and tin on crimp end
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
- Removable contacts for replacement and repair
- Selective loading of contacts available
- Crimp snap-in contacts available for making jumpers between circuits
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDE-20 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
-
Connector Body Material
Plastic Body
Alternatives for 745201-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability