Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-9
Newark Part No.35C2417
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (STRIP)
Your Part Number
717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $8.190 |
| 25+ | $7.670 |
| 50+ | $7.300 |
| 100+ | $6.950 |
| 250+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-9
Newark Part No.35C2417
Product RangeType XII Series
Also Known AsTYPE XII FEMALE CONT (STRIP)
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66740-9 is a female Socket Power Contact made of copper with silver-plated finish and silver crimp termination. This type XII contact accepts 14 to 12AWG, 16AWG discrete wire and can be used with G series, M series and CPC connectors.
- 35A Test current rating
Applications
Industrial
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66740-9
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
