Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640440-6
Newark Part No.90F4206
Product RangeMTA-100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.325 |
Price for:Each
Minimum: 2000
Multiple: 2000
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640440-6
Newark Part No.90F4206
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeMTA-100 Series
No. of Rows1 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 640440-6 is a 6-position 1-row Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The MTA-100 series strain relief IDC connector has locking lance contact retention and locking ramp mating retention.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Contact Gender
Female
Product Range
MTA-100 Series
No. of Contacts
6Contacts
Contact Material
Copper
SVHC
Lead
Technical Docs (3)
Alternatives for 640440-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate